Part Details for JRSA1034H by Thomas & Betts
Overview of JRSA1034H by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JRSA1034H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H9282
|
Newark | 100A Rec 3P4W Jl 600V Jb Ang Sc |Abb Thomas & Betts JRSA1034H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,618.2900 / $4,054.5400 | Buy Now |
|
Onlinecomponents.com | J-Line Receptacle - Vertical Mount Box - Angle Adapter - Screw Cover - 100Amp - 600VAC - 3P4W - Cast Aluminum - 1.5 Inch Bushing I.D. - H Pol - Watertight RoHS: Compliant | 0 |
|
$3,320.4300 / $3,464.3100 | Buy Now |
|
Master Electronics | J-Line Receptacle - Vertical Mount Box - Angle Adapter - Screw Cover - 100Amp - 600VAC - 3P4W - Cast Aluminum - 1.5 Inch Bushing I.D. - H Pol - Watertight RoHS: Compliant | 0 |
|
$3,320.4300 / $3,464.3100 | Buy Now |
Part Details for JRSA1034H
JRSA1034H CAD Models
JRSA1034H Part Data Attributes
|
JRSA1034H
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
JRSA1034H
Thomas & Betts
Circular Connector, 3 Contact(s), Copper-Free Aluminum, Female, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | ONE GROUND CONTACT ALSO AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | COPPER-FREE ALUMINUM | |
Total Number of Contacts | 3 |