Part Details for JRS300111 by Amphenol PCD
Overview of JRS300111 by Amphenol PCD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JRS300111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31X3206
|
Newark | Quick Mount, 3 Pole Wc |Amphenol Pcd JRS300111 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.9500 / $57.0300 | Buy Now |
DISTI #
JRS300111-ND
|
DigiKey | QUICK MOUNT 3 POLE WC Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.6120 | Buy Now |
DISTI #
PCMJRS300111
|
Heilind Electronics | QUICK-MOUNT, RLY SKT, 3-POLE 25 AMP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCMJRS300111
|
Interstate Connecting Components | QUICK-MOUNT, RLY SKT, 3-POLE 25 AMP | 0 |
|
Buy Now |