Part Details for JRS200101 by Amphenol PCD
Overview of JRS200101 by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JRS200101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31X3193
|
Newark | Quick-Mount, Rly Skt, 2 Pole 10Amp, Lc, Subassm 730200101M Compatible To M12883/41 |Amphenol Pcd JRS200101 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.5300 / $46.5700 | Buy Now |
DISTI #
JRS200101-ND
|
DigiKey | QUICK MOUNT 2 POLE WC Min Qty: 25 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.6620 | Buy Now |
DISTI #
PCDJRS200101
|
Heilind Electronics | QUICK-MOUNT, RLY SKT, 2 POLE 1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.9500 / $71.1600 | Buy Now |
DISTI #
PCDJRS200101
|
Interstate Connecting Components | QUICK-MOUNT, RLY SKT, 2 POLE 1 | 0 |
|
Buy Now |