Part Details for JRPI0618V-4R7M by Jantek Electronics Co.
Overview of JRPI0618V-4R7M by Jantek Electronics Co.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH4R7MR0L | Murata Manufacturing Co Ltd | Fixed IND 4.7uH 2800mA POWRTRN |
Price & Stock for JRPI0618V-4R7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JRPI0618V-4R7M
|
TME | Inductor: wire, SMD, 4.7uH, ±20%, 7x6.6x1.6mm Min Qty: 2000 | 0 |
|
$0.3120 | RFQ |