Part Details for JRPI0602V-220M by Jantek Electronics Co.
Overview of JRPI0602V-220M by Jantek Electronics Co.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISO7220MDRG4 | Texas Instruments | Dual Channel, 2/0, 150Mbps Digital Isolator 8-SOIC -40 to 125 | |
CC3220MODSF12MOBR | Texas Instruments | SimpleLink Wi-Fi® CERTIFIED® Wireless Module Solution 63-QFM -40 to 85 | |
ISO7220MD | Texas Instruments | Dual Channel, 2/0, 150Mbps Digital Isolator 8-SOIC -40 to 125 |
Price & Stock for JRPI0602V-220M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JRPI0602V-220M
|
TME | Inductor: wire, SMD, 22uH, ±20%, 7.3x6.6x1.8mm Min Qty: 1500 | 0 |
|
$0.3120 | RFQ |