Part Details for JRPI0401PH-100M by Jantek Electronics Co.
Overview of JRPI0401PH-100M by Jantek Electronics Co.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK62A2-100M00SIAT | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 100M 6-QFM -40 to 85 | |
LMK62A2-100M00SIAR | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 100M 6-QFM -40 to 85 | |
R5F100MGGFB#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Price & Stock for JRPI0401PH-100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JRPI0401PH-100M
|
TME | Inductor: wire, SMD, 10uH, ±20%, 4.3x4.1x0.7mm Min Qty: 5000 | 0 |
|
$0.2810 | RFQ |