Part Details for JRM-1018 by TE Connectivity
Overview of JRM-1018 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JRM-1018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Dry Reed Relay - Miniature - 6 VDC - 200 Ohms - 4W. RoHS: Compliant |
1 In Stock |
|
$314.3100 | Buy Now |
|
Master Electronics | Dry Reed Relay - Miniature - 6 VDC - 200 Ohms - 4W. RoHS: Compliant |
1 In Stock |
|
$314.3100 | Buy Now |