Part Details for JRM-1007 by TE Connectivity
Overview of JRM-1007 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
10070R-43-54 | Renesas Electronics Corporation | FT 6050 Smart Transceiver and Neuron 6050 Processor Development Platform for Creating LON®, LON/IP, BACnet/IP Devices | |
10075025-F01-46ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 46 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for JRM-1007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Dry Reed Relay - Miniature - 12VDC - 520 Ohms - 10W. RoHS: Compliant |
4 In Stock |
|
$261.3500 / $703.7400 | Buy Now |
DISTI #
51623822
|
Verical | JRM-1007 Min Qty: 1 Package Multiple: 1 Date Code: 1311 | Americas - 3 |
|
$339.7550 / $914.8620 | Buy Now |
|
Master Electronics | Dry Reed Relay - Miniature - 12VDC - 520 Ohms - 10W. RoHS: Compliant |
4 In Stock |
|
$261.3500 / $703.7400 | Buy Now |