Part Details for JRGC0158 by IDEA Inc
Overview of JRGC0158 by IDEA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JRGC0158
JRGC0158 CAD Models
JRGC0158 Part Data Attributes
|
JRGC0158
IDEA Inc
Buy Now
Datasheet
|
Compare Parts:
JRGC0158
IDEA Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IDEA INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Grn-Yell/Orng-Red | |
Forward Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 1.1 mm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 140 deg |