Part Details for JRG1V151M03500800115000B by jb Capacitors Company
Overview of JRG1V151M03500800115000B by jb Capacitors Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JRG1V151M03500800115000B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JRG-150U/35
|
TME | Capacitor: electrolytic, THT, 150uF, 35VDC, Ø8x11.5mm, Pitch: 3.5mm Min Qty: 40 | 12360 |
|
$0.0287 / $0.0612 | Buy Now |