Part Details for JRFE634HR by Thomas & Betts
Overview of JRFE634HR by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JRFE634HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H9220
|
Newark | 60A Rec 3P4W Jl 600V Rev Encl Fc |Abb Thomas & Betts JRFE634HR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,949.6300 / $3,305.2500 | Buy Now |
|
Onlinecomponents.com | J-Line Receptacle - Reverse Service - Spring Hinged Flap Cover - Angle Enclosure - 60Amp - 600VAC - 3P4W - Cast Aluminum - 1.1875 Inch Bushing I.D. - Weathertight RoHS: Compliant | 0 |
|
$2,676.0400 / $2,865.6500 | Buy Now |
|
Master Electronics | J-Line Receptacle - Reverse Service - Spring Hinged Flap Cover - Angle Enclosure - 60Amp - 600VAC - 3P4W - Cast Aluminum - 1.1875 Inch Bushing I.D. - Weathertight RoHS: Compliant | 0 |
|
$2,676.0400 / $2,865.6500 | Buy Now |