Part Details for JRFA644L by Thomas & Betts
Overview of JRFA644L by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JRFA644L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30T1903
|
Newark | 60A Rec 4P4W Jl 600V Jb Ang Fc Spcl |Abb Thomas & Betts JRFA644L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,632.7700 / $2,950.2000 | Buy Now |
|
Onlinecomponents.com | J-Line Receptacle - Spring Hinged Flap Cover - 60Amp - 600VAC - 4P4W - Cast Aluminum - 1.1875 Inch Bushing I.D. - L Pol - Weathertight RoHS: Compliant | 0 |
|
$2,416.0400 / $2,592.3500 | Buy Now |
|
Master Electronics | J-Line Receptacle - Spring Hinged Flap Cover - 60Amp - 600VAC - 4P4W - Cast Aluminum - 1.1875 Inch Bushing I.D. - L Pol - Weathertight RoHS: Compliant | 0 |
|
$2,416.0400 / $2,592.3500 | Buy Now |