Part Details for JRFA2044L/45 by Thomas & Betts
Overview of JRFA2044L/45 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JRFA2044L/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66J9579
|
Newark | 200A Rec 4P4W Jl 600V Jb Ang Fc |Abb Thomas & Betts JRFA2044L/45 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7,221.7400 / $8,092.4500 | Buy Now |
|
Onlinecomponents.com | J-Line Receptacle - 45° - Spring Hinged Flap Cover - 200Amp - 600VAC - 4P4W - Cast Aluminum - 2 Inch Bushing I.D. - L Pol - Weathertight RoHS: Compliant | 0 |
|
$6,527.8400 / $6,728.1800 | Buy Now |
|
Master Electronics | J-Line Receptacle - 45° - Spring Hinged Flap Cover - 200Amp - 600VAC - 4P4W - Cast Aluminum - 2 Inch Bushing I.D. - L Pol - Weathertight RoHS: Compliant | 0 |
|
$6,527.8400 / $6,728.1800 | Buy Now |