There are no models available for this part yet.
Overview of JRF644F by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for JRF644F by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98H9273
|
Newark | 60A Rec 4P4W Jl 600V Fc 160Pol |Abb Thomas & Betts JRF644F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,069.7000 / $3,439.8100 | Buy Now | |
Onlinecomponents.com | J-Line Receptacle - Flap Cap - 60Amp - 600VAC - 4P4W - Cast Aluminum - F Pol - Weathertight RoHS: Compliant | 0 |
|
$2,817.0000 / $3,022.5700 | Buy Now | ||
Master Electronics | J-Line Receptacle - Flap Cap - 60Amp - 600VAC - 4P4W - Cast Aluminum - F Pol - Weathertight RoHS: Compliant | 0 |
|
$2,817.0000 / $3,022.5700 | Buy Now |
CAD Models for JRF644F by Thomas & Betts
Part Data Attributes for JRF644F by Thomas & Betts
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
COPPER-FREE ALUMINUM
|
Total Number of Contacts
|
4
|