Part Details for JRF2023H by Thomas & Betts
Results Overview of JRF2023H by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JRF2023H Information
JRF2023H by Thomas & Betts is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for JRF2023H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H9257
|
Newark | 200A Rec 2P3W Jl 600V Fc |Abb Thomas & Betts JRF2023H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,524.6800 / $6,190.7800 | Buy Now |
|
Onlinecomponents.com | J-Line Receptacle - Flap Cap - 200Amp - 600VAC - 2P3W - Cast Aluminum - H Pol - Weathertight RoHS: Compliant | 0 |
|
$4,947.9900 / $5,224.2700 | Buy Now |
|
Master Electronics | J-Line Receptacle - Flap Cap - 200Amp - 600VAC - 2P3W - Cast Aluminum - H Pol - Weathertight RoHS: Compliant | 0 |
|
$4,947.9900 / $5,224.2700 | Buy Now |
Part Details for JRF2023H
JRF2023H CAD Models
JRF2023H Part Data Attributes
|
JRF2023H
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
JRF2023H
Thomas & Betts
Circular Connector, 2 Contact(s), Copper-Free Aluminum, Female, Receptacle
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | ONE GROUND CONTACT ALSO AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | COPPER-FREE ALUMINUM | |
Total Number of Contacts | 2 |