Part Details for JRC21BPA-26P(31) by Hirose Electric Co Ltd
Overview of JRC21BPA-26P(31) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for JRC21BPA-26P(31)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ4428
|
Newark | Circular Conn, Plug, 26Pos, Cable Rohs Compliant: Yes |Hirose(Hrs) JRC21BPA-26P(31) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$36.9500 / $39.4400 | Buy Now |
DISTI #
H126609-ND
|
DigiKey | CONN PLUG MALE 26P SOLDER CUP Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$35.8330 | Buy Now |
DISTI #
JRC21BPA-26P(31)
|
Avnet Americas | Conn Bayonet Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port Bag - Bag (Alt: JRC21BPA-26P(31)) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-JRC21BPA-26P31
|
Mouser Electronics | Standard Circular Connector 26P 10A PLUG RoHS: Compliant | 145 |
|
$30.2900 / $40.9000 | Buy Now |
|
Future Electronics | CONN PLUG MALE 26P SOLDER CUP RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$31.4400 | Buy Now |
DISTI #
HIRJRC21BPA-26P(31)
|
Heilind Electronics | 114-0268-4-31 EACH | Americas - 7 in Stock |
|
Buy Now | |
DISTI #
HIRJRC21BPA-26P(31)
|
Interstate Connecting Components | 114-0268-4-31 EACH | 2 |
|
Buy Now | |
DISTI #
114-0268-4-31
|
Avnet Abacus | Conn Bayonet Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port Bag (Alt: 114-0268-4-31) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for JRC21BPA-26P(31)
JRC21BPA-26P(31) CAD Models
JRC21BPA-26P(31) Part Data Attributes:
|
JRC21BPA-26P(31)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JRC21BPA-26P(31)
Hirose Electric Co Ltd
Circular Connector,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Termination | Silver (Ag) | |
JESD-609 Code | e4 |