Part Details for JRC21BP-26S(31) by Hirose Electric Co Ltd
Overview of JRC21BP-26S(31) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for JRC21BP-26S(31)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7589
|
Newark | Circular Conn, Plug, 26Pos, Solder, Product Range:Jr Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:26Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet, Contact Material:Copper Alloy Rohs Compliant: Yes |Hirose(Hrs) JRC21BP-26S(31) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 169 |
|
$24.1000 | Buy Now |
DISTI #
H126608-ND
|
DigiKey | CONN PLUG FMALE 26P SOLDER CUP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
918 In Stock |
|
$30.3030 / $40.9200 | Buy Now |
DISTI #
JRC21BP-26S(31)
|
Avnet Americas | Conn Bayonet Circular SKT 26 POS Solder ST Cable Mount 26 Terminal 1 Port Bag - Bag (Alt: JRC21BP-26S(31)) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-JRC21BP-26S31
|
Mouser Electronics | Standard Circular Connector 26P 10A PLUG RoHS: Compliant | 120 |
|
$30.2900 / $40.1100 | Buy Now |
|
Future Electronics | CONN PLUG FMALE 26P SOLDER CUP RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$31.4400 / $33.0100 | Buy Now |
DISTI #
80924184
|
Verical | JRC21BP-26S(31) Min Qty: 3 Package Multiple: 1 | Americas - 38 |
|
$30.2312 / $33.1988 | Buy Now |
DISTI #
000000000005724992
|
Sager | Standard Circular Connector 26P 10A PLUG Min Qty: 1 | 0 |
|
$38.1300 / $56.8500 | Buy Now |
DISTI #
114-0267-1-31
|
Avnet Abacus | Conn Bayonet Circular SKT 26 POS Solder ST Cable Mount 26 Terminal 1 Port Bag (Alt: 114-0267-1-31) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for JRC21BP-26S(31)
JRC21BP-26S(31) CAD Models
JRC21BP-26S(31) Part Data Attributes
|
JRC21BP-26S(31)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JRC21BP-26S(31)
Hirose Electric Co Ltd
Circular Connector,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Termination | Silver (Ag) | |
JESD-609 Code | e4 |