Part Details for JRC16BR-14S(71) by Hirose Electric Co Ltd
Overview of JRC16BR-14S(71) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for JRC16BR-14S(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1122
|
Newark | Circular Connector, Rcpt, 14Pos, Flange, Product Range:Jr Series, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:14Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet, Connector Body Rohs Compliant: Yes |Hirose(Hrs) JRC16BR-14S(71) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2400 / $17.7900 | Buy Now |
DISTI #
HR1302-ND
|
DigiKey | CONN RCPT FMALE 14P SOLDER CUP Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$14.4560 | Buy Now |
DISTI #
JRC16BR-14S(71)
|
Avnet Americas | Conn Circular RCP 14 POS Solder Cup ST Flange Mount 14 Terminal 1 Port - Bag (Alt: JRC16BR-14S(71)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-JRC16BR14S71
|
Mouser Electronics | Standard Circular Connector REC 14POS SOC SILVER RoHS: Compliant | 195 |
|
$14.3600 / $18.1500 | Buy Now |
DISTI #
JRC16BR-14S(71)
|
Avnet Americas | Conn Circular RCP 14 POS Solder Cup ST Flange Mount 14 Terminal 1 Port - Bag (Alt: JRC16BR-14S(71)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
JRC16BR-14S(71)
|
Avnet Americas | Conn Circular RCP 14 POS Solder Cup ST Flange Mount 14 Terminal 1 Port - Bag (Alt: JRC16BR-14S(71)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000003978908
|
Sager | Standard Circular Connector REC 14POS SOC SILVER Min Qty: 1 | 0 |
|
$12.7400 / $19.0000 | Buy Now |
DISTI #
2929887
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, RCPT, 14POS, FLANGE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.1724 / $18.9526 | Buy Now |
DISTI #
2929887
|
Farnell | CIRCULAR CONNECTOR, RCPT, 14POS, FLANGE RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$14.1207 / $18.1212 | Buy Now |
Part Details for JRC16BR-14S(71)
JRC16BR-14S(71) CAD Models
JRC16BR-14S(71) Part Data Attributes:
|
JRC16BR-14S(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JRC16BR-14S(71)
Hirose Electric Co Ltd
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |