Part Details for JRC16BP-14P(71) by Hirose Electric Co Ltd
Overview of JRC16BP-14P(71) by Hirose Electric Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for JRC16BP-14P(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1121
|
Newark | Circular Connector, Plug, 14Pos, Cable, Product Range:Jr Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:14Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet, Connector Body Material:Aluminiumrohs Compliant: Yes |Hirose(Hrs) JRC16BP-14P(71) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 193 |
|
$31.8600 / $37.7500 | Buy Now |
DISTI #
HR1293-ND
|
DigiKey | CONN PLUG MALE 14P SOLDER CUP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6 In Stock |
|
$25.3217 / $34.1900 | Buy Now |
DISTI #
JRC16BP-14P(71)
|
Avnet Americas | Conn Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port - Bag (Alt: JRC16BP-14P(71)) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-JRC16BP14P71
|
Mouser Electronics | Standard Circular Connector PLUG 14P PIN SILVER RoHS: Compliant | 37 |
|
$25.3200 / $34.1700 | Buy Now |
DISTI #
77375493
|
Verical | Conn Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port Bag RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2301 | Americas - 130 |
|
$18.5798 / $21.3478 | Buy Now |
|
Quest Components | 104 |
|
$24.7952 / $30.9940 | Buy Now | |
DISTI #
JRC16BP-14P(71)
|
Avnet Americas | Conn Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port - Bag (Alt: JRC16BP-14P(71)) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
JRC16BP-14P-71
|
TME | Connector: circular, JR, internal bayonet,bayonet, plug, 5A, male Min Qty: 200 | 0 |
|
$26.7600 | RFQ |
DISTI #
114-0251-1-71
|
Avnet Abacus | Conn Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port (Alt: 114-0251-1-71) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300212963
|
Chip1Stop | Conn Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port RoHS: Compliant Container: Bulk | 1 |
|
$17.5000 | Buy Now |
Part Details for JRC16BP-14P(71)
JRC16BP-14P(71) CAD Models
JRC16BP-14P(71) Part Data Attributes:
|
JRC16BP-14P(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JRC16BP-14P(71)
Hirose Electric Co Ltd
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |