JRA48D
Pico Electronics Inc
Description: DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid,

Overview of JRA48D by Pico Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

CAD Models for JRA48D by Pico Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JRA48D by Pico Electronics Inc

JRA48D
Pico Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PICO ELECTRONICS INC
Package Description
, MODULE,8LEAD,1.9
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
1990-03-07
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
84%
Input Voltage-Max
36 V
Input Voltage-Min
18 V
Input Voltage-Nom
28 V
JESD-30 Code
R-XDMA-P8
JESD-609 Code
e0
Line Regulation-Max
0.25%
Load Regulation-Max
0.75%
Number of Functions
1
Number of Outputs
2
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Output Current-Max
0.156 A
Output Voltage-Max
48.36 V
Output Voltage-Min
47.64 V
Output Voltage-Nom
48 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Equivalence Code
MODULE,8LEAD,1.9
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
15 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. JRA48D
    Pico Electronics Inc
    DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JRA48D by Pico Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JRA48D by Pico Electronics Inc

Select Manufacturer
Which Manufacturer of JRA48D would you like to use for your alert(s)?
  • Please alert me when JRA48D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JRA48D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JRA48D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JRA48D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JRA48D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JRA48D by Pico Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: