Part Details for JR9235-1.5M RED by SPC Multicomp
Overview of JR9235-1.5M RED by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNR-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 16ft |
Price & Stock for JR9235-1.5M RED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K3289
|
Newark | Test Lead, Red, 1.5M, 60V, Test Connector Type A:4Mm Stackable Banana Plug, Test Connector Type B:4Mm Stackable Banana Plug, Voltage Rating:60Vdc, Current Rating:-, Insulator Colour:Red, Lead Length - Metric:1.5M, Lead Length - Rohs Compliant: Yes |Multicomp Pro JR9235-1.5M RED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 252 |
|
$2.3900 / $4.0900 | Buy Now |
Part Details for JR9235-1.5M RED
JR9235-1.5M RED CAD Models
JR9235-1.5M RED Part Data Attributes
|
JR9235-1.5M RED
SPC Multicomp
Buy Now
|
Compare Parts:
JR9235-1.5M RED
SPC Multicomp
|
Samacsys Manufacturer | Multicomp Pro |