Part Details for JR5050CWT-E-B22EB0000-N0000001 by Cree, Inc.
Overview of JR5050CWT-E-B22EB0000-N0000001 by Cree, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JR5050CWT-E-B22EB0000-N0000001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2138-JR5050CWT-E-B22EB0000-N0000001TR-ND
|
DigiKey | LED J WARM WHT 2200K Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6434 | Buy Now |
DISTI #
JR5050CWT-E-B22EB0
|
Avnet Americas | LED Chip Warm White 2200K 1A 2-Pin SMD T/R - Tape and Reel (Alt: JR5050CWT-E-B22EB0) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4940 | Buy Now |
DISTI #
941-JR5050CWTEB22EBN
|
Mouser Electronics | Mid-Power LEDs - White JR5050C 6V E Class (5W) RoHS: Compliant | 0 |
|
$0.6220 | Order Now |