Part Details for JR5050AWT-Q-U30EB0000-N0000001 by Cree, Inc.
Overview of JR5050AWT-Q-U30EB0000-N0000001 by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for JR5050AWT-Q-U30EB0000-N0000001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2138-JR5050AWT-Q-U30EB0000-N0000001CT-ND
|
DigiKey | LED J WARM WHT 3000K SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18334 In Stock |
|
$0.3088 / $0.5800 | Buy Now |
DISTI #
JR5050AWT-Q-U30EB0000-N0000001
|
Avnet Americas | J Series 5050 6-V LED Warm White 3000K 1A 2-Pin Surface Mount T/R - Tape and Reel (Alt: JR5050AWT-Q-U30EB0000-N0000001) RoHS: Compliant Min Qty: 40000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2379 | Buy Now |
DISTI #
941-JR5050AWTQU30EBN
|
Mouser Electronics | Mid-Power LEDs - White White 3000 K 90-CRI, 5050 Size, Q Class RoHS: Compliant | 0 |
|
$0.3130 | Order Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 6000 |
|
$0.3789 / $0.4094 | Buy Now |
Part Details for JR5050AWT-Q-U30EB0000-N0000001
JR5050AWT-Q-U30EB0000-N0000001 CAD Models
JR5050AWT-Q-U30EB0000-N0000001 Part Data Attributes
|
JR5050AWT-Q-U30EB0000-N0000001
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
JR5050AWT-Q-U30EB0000-N0000001
Cree, Inc.
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | CREE LED | |
Optoelectronic Device Type | SINGLE COLOR LED |