Part Details for JR5050AWT-Q-H45EB0000-N0000001 by Cree, Inc.
Overview of JR5050AWT-Q-H45EB0000-N0000001 by Cree, Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JR5050AWT-Q-H45EB0000-N0000001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JR5050AWT-Q-H45EB0000-N0000001
|
Avnet Americas | J Series 5050 6-V LED Neutral White 4500K 1A 2-Pin Surface Mount T/R - Tape and Reel (Alt: JR5050AWT-Q-H45EB0000-N0000001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
941-JR5050AWTQH45EBN
|
Mouser Electronics | Mid-Power LEDs - White White 4500 K 80-CRI, 5050 Size, Q Class RoHS: Compliant | 0 |
|
$0.2420 | Order Now |