Part Details for JR5050AWT-00-SMPL-000H0BQ450E by Cree, Inc.
Overview of JR5050AWT-00-SMPL-000H0BQ450E by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL738843ASEHX/SMPL | Renesas Electronics Corporation | Radiation Hardened, High Performance Industry Standard Single-Ended Current Mode PWM Controller, DIE, / | |
ISL738841ASEHX/SMPL | Renesas Electronics Corporation | Radiation Hardened, High Performance Industry Standard Single-Ended Current Mode PWM Controller, DIE, / | |
ISL738845ASEHX/SMPL | Renesas Electronics Corporation | Radiation Hardened, High Performance Industry Standard Single-Ended Current Mode PWM Controller, DIE, / |
Price & Stock for JR5050AWT-00-SMPL-000H0BQ450E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JR5050AWT-00-0000-
|
Avnet Americas | 5050 24V - Tape and Reel (Alt: JR5050AWT-00-0000-) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 300 |
|
RFQ |
Part Details for JR5050AWT-00-SMPL-000H0BQ450E
JR5050AWT-00-SMPL-000H0BQ450E CAD Models
JR5050AWT-00-SMPL-000H0BQ450E Part Data Attributes
|
JR5050AWT-00-SMPL-000H0BQ450E
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
JR5050AWT-00-SMPL-000H0BQ450E
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.41.00.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |