Part Details for JR5050AWT-00-0000-000D0HQ440E by Cree, Inc.
Overview of JR5050AWT-00-0000-000D0HQ440E by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for JR5050AWT-00-0000-000D0HQ440E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JR5050AWT-00-0000-000D0HQ440E
|
Avnet Americas | LED Chip White 4000K 2-Pin SMD T/R - Tape and Reel (Alt: JR5050AWT-00-0000-000D0HQ440E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
V36:1790_21689899
|
Arrow Electronics | LED Uni-Color 4000K 2-Pin T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Date Code: 1938 | Americas - 14000 |
|
$0.0554 / $0.2276 | Buy Now |
DISTI #
V72:2272_21689899
|
Arrow Electronics | LED Uni-Color 4000K 2-Pin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1820 Container: Cut Strips | Americas - 3025 |
|
$0.0560 / $0.0574 | Buy Now |
DISTI #
35205082
|
Verical | LED Uni-Color 4000K 2-Pin T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 1938 | Americas - 14000 |
|
$0.0554 | Buy Now |
DISTI #
27195140
|
Verical | LED Uni-Color 4000K 2-Pin T/R RoHS: Compliant Min Qty: 95 Package Multiple: 1 Date Code: 1820 | Americas - 3025 |
|
$0.0560 / $0.0570 | Buy Now |
DISTI #
C1S155400669411
|
Chip1Stop | LEDs RoHS: Compliant | 14000 |
|
$0.2910 | Buy Now |
DISTI #
C1S155400608182
|
Chip1Stop | LEDs RoHS: Compliant | 3025 |
|
$0.0798 / $0.1160 | Buy Now |
Part Details for JR5050AWT-00-0000-000D0HQ440E
JR5050AWT-00-0000-000D0HQ440E CAD Models
JR5050AWT-00-0000-000D0HQ440E Part Data Attributes
|
JR5050AWT-00-0000-000D0HQ440E
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
JR5050AWT-00-0000-000D0HQ440E
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2018-04-10 | |
Optoelectronic Device Type | SINGLE COLOR LED |