Part Details for JR28-RYG-4LCM1 by Mallory Sonalert Products Inc
Overview of JR28-RYG-4LCM1 by Mallory Sonalert Products Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JR28-RYG-4LCM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AH4770
|
Newark | Stack Light W/ Sound, Ryg, Chime, 85Db, Supply Voltage Vac:24V, Supply Voltage Vdc:24V, Module Lens Colour:Green, Red, Yellow, Visual Signal Type:Continuous, Tones:Chime, Ip/Nema Rating:Nema 3R, Nema 4X, Nema 12, Lens Diameter:30Mmrohs Compliant: Yes |Mallory JR28-RYG-4LCM1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$43.6000 | Buy Now |
DISTI #
458-2116-ND
|
DigiKey | COMPLETE UNIT GR/R/YL 3STACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$137.2600 | Buy Now |
DISTI #
539-JR28-RYG-4LCM1
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 30MM 24VAC/DC RYG POLE CHIM RoHS: Compliant | 0 |
|
$132.4600 / $133.6700 | Order Now |
DISTI #
V99:2348_23467112
|
Arrow Electronics | LED Modules Tri-Color Green/Red/Yellow Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 1924 | Americas - 2 |
|
$11.8900 / $62.4876 | Buy Now |
DISTI #
71711518
|
RS | Light Towers, 30mm Stack Lights, 24VAC/DC RYG Pole CHIM STK CULS | Mallory Sonalert JR28-RYG-4LCM1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$149.7800 | RFQ |
|
Future Electronics | JR Series 28 VAC 185 mA 30 mm Red/Yellow/Green Wire Leads Stacklight with Sound RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Bulk | 0Bulk |
|
$128.3200 / $134.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 8 Factory Stock |
|
$127.1700 / $160.6300 | Buy Now |
DISTI #
56526421
|
Verical | LED Modules Tri-Color Green/Red/Yellow Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$61.1525 | Buy Now |
DISTI #
34236000
|
Verical | LED Modules Tri-Color Green/Red/Yellow Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1924 | Americas - 2 |
|
$11.8900 | Buy Now |
DISTI #
000000000005969291
|
Sager | Piezo Buzzers & Audio Indicators 30MM 24VAC/DC RYG POLE CHIM Min Qty: 1 | 0 |
|
$122.0800 / $125.4300 | Buy Now |
Part Details for JR28-RYG-4LCM1
JR28-RYG-4LCM1 CAD Models
JR28-RYG-4LCM1 Part Data Attributes
|
JR28-RYG-4LCM1
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
JR28-RYG-4LCM1
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |