Part Details for JR25WRH-4S by Hirose Electric Co Ltd
Overview of JR25WRH-4S by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JR25WRH-4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7333
|
Newark | Waterproof (Ip67/Ip68) Circular Connectors |Hirose(Hrs) JR25WRH-4S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.6000 / $31.4000 | Buy Now |
DISTI #
H124146-ND
|
DigiKey | CONN RCPT FMALE 4P SOLDER CUP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1 In Stock |
|
$18.5375 / $25.7900 | Buy Now |
DISTI #
JR25WRH-4S
|
Avnet Americas | Connector Circular Socket 4 Position Solder Straight Flange Mount 4 Terminal 1 Port - Bag (Alt: JR25WRH-4S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-JR25WRH4S
|
Mouser Electronics | Standard Circular Connector FMALE 4POS SLDR CUP CONN RCPT RoHS: Compliant | 16 |
|
$19.0900 / $25.7800 | Buy Now |
DISTI #
000000000004096622
|
Sager | Standard Circular Connector FMALE 4POS SLDR CUP CONN RCPT Min Qty: 1 | 0 |
|
$24.0400 / $35.8500 | Buy Now |
Part Details for JR25WRH-4S
JR25WRH-4S CAD Models
JR25WRH-4S Part Data Attributes:
|
JR25WRH-4S
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JR25WRH-4S
Hirose Electric Co Ltd
Circular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |