Part Details for JR25WP-16S(31) by Hirose Electric Co Ltd
Overview of JR25WP-16S(31) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JR25WP-16S(31)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7608
|
Newark | Circular Connector, Plug16Pos, Cable, Product Range:Jr-W Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:16Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded, Connector Body Rohs Compliant: Yes |Hirose(Hrs) JR25WP-16S(31) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.4300 / $34.2800 | Buy Now |
DISTI #
5494-JR25WP-16S(31)-ND
|
DigiKey | CONN PLUG FMALE 16P SOLDER CUP Min Qty: 1 Lead time: 16 Weeks Container: Bulk, Bulk |
45 In Stock |
|
$27.0832 / $34.9400 | Buy Now |
DISTI #
JR25WP-16S(31)
|
Avnet Americas | Circular Connector, JR-W Series, Cable Mount Plug, 16 Contacts, Solder Socket, Threaded - Bag (Alt: JR25WP-16S(31)) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-JR25WP-16S31
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
Order Now |
Part Details for JR25WP-16S(31)
JR25WP-16S(31) CAD Models
JR25WP-16S(31) Part Data Attributes
|
JR25WP-16S(31)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JR25WP-16S(31)
Hirose Electric Co Ltd
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 26 Weeks | |
Connector Type | OTHER CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |