-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC2865
|
Newark | Circular Connector, Rcpt, 16Pos, Cable, Product Range:Jr Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:16Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded, Connector Body Rohs Compliant: Yes |Hirose(Hrs) JR25RK-16S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 555 |
|
$4.8500 | Buy Now |
DISTI #
H124134-ND
|
DigiKey | CONN RCPT FMALE 16P SOLDER CUP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
56 In Stock |
|
$9.4718 / $11.5800 | Buy Now |
DISTI #
JR25RK-16S
|
Avnet Americas | Conn Circular SKT 16 POS Solder Cup ST Panel 16 Terminal 1 Port Bag - Bag (Alt: JR25RK-16S) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-JR25RK16S
|
Mouser Electronics | Standard Circular Connector 16P STRT RECEPT SCKT ALUMINUM CON SCRW L RoHS: Compliant | 395 |
|
$6.9900 / $11.3700 | Buy Now |
|
Quest Components | 74 |
|
$6.8006 / $11.0280 | Buy Now | |
DISTI #
000000000003978820
|
Sager | Standard Circular Connector 16P STRT RECEPT SCKT ALUMINUM CON SCRW L | 0 |
|
Buy Now | |
DISTI #
114-0531-8-00
|
Avnet Abacus | Conn Circular SKT 16 POS Solder Cup ST Panel 16 Terminal 1 Port Bag (Alt: 114-0531-8-00) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300062298
|
Chip1Stop | Conn Circular SKT 16 POS Solder ST Panel Mount 16 Terminal 1 Port Pack RoHS: Compliant pbFree: Yes Container: Bulk | 288 |
|
$4.7800 / $9.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JR25RK-16S
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JR25RK-16S
Hirose Electric Co Ltd
Circular Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Backshell Type | SOLID | |
Body Depth | 1.102 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Environmental Characteristics | MOSITURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.96672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PHENOLIC/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | JIS; UL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |