-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2W, 0ohm, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3445
|
Newark | Resistor Jumper, 200U, 2W, 2512, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Metal Plate, Power Rating:2W, Current Rating:100A, Product Range:Jr Series, Product Length:6.35Mm, Product Width:3.05Mm, Resistance:0Ohmrohs Compliant: Yes |Ohmite JR2512X100E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 166 |
|
$0.2090 / $0.6660 | Buy Now |
DISTI #
JR2512X100ECT-ND
|
DigiKey | 2512 100 AMP JUMPER Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
57764 In Stock |
|
$0.1499 / $0.8600 | Buy Now |
DISTI #
588-JR2512X100E
|
Mouser Electronics | Thick Film Resistors - SMD 100 AMP JUMPER RoHS: Compliant | 16541 |
|
$0.1750 / $0.6700 | Buy Now |
DISTI #
71756331
|
RS | 2512 100 AMP JUMPER | Ohmite JR2512X100E RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 4000 |
|
$0.5300 / $0.6800 | Buy Now |
|
Onlinecomponents.com | Res 2512 0 Ohm Pad SMD T/R RoHS: Compliant |
4000 In Stock |
|
$0.1316 / $0.2143 | Buy Now |
DISTI #
69891352
|
Verical | Res Metal Alloy 2512 0 Ohm Pad SMD T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2328 | Americas - 4000 |
|
$0.2053 / $0.2786 | Buy Now |
DISTI #
JR2512X100E
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 4000 | 4000 |
|
$0.1300 / $0.1900 | Buy Now |
|
Master Electronics | Res 2512 0 Ohm Pad SMD T/R RoHS: Compliant |
4000 In Stock |
|
$0.1316 / $0.2143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JR2512X100E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
JR2512X100E
Ohmite Mfg Co
2W, 0ohm, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | RATED CURRENT: 100A | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.67 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Packing Method | TR, BLISTER/EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | NOT SPECIFIED | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |