Part Details for JR21WCC-8(31) by Hirose Electric Co Ltd
Overview of JR21WCC-8(31) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JR21WCC-8(31)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7283
|
Newark | Waterproof (Ip67/Ip68) Circular Connectors |Hirose(Hrs) JR21WCC-8(31) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2200 / $19.5000 | Buy Now |
DISTI #
H126593-ND
|
DigiKey | CONN CABLE CLAMP SZ21 BLACK M24 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
48 In Stock |
|
$13.0442 / $18.2600 | Buy Now |
DISTI #
JR21WCC-8(31)
|
Avnet Americas | Clamp for 8 Position Waterproof IP67/IP68 Circular Connectors Black - Bag (Alt: JR21WCC-8(31)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-JR21WCC-831
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$11.9100 / $18.2500 | Order Now |
DISTI #
JR21WCC-8(31)
|
Avnet Americas | Clamp for 8 Position Waterproof IP67/IP68 Circular Connectors Black - Bag (Alt: JR21WCC-8(31)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |
Part Details for JR21WCC-8(31)
JR21WCC-8(31) CAD Models
JR21WCC-8(31) Part Data Attributes:
|
JR21WCC-8(31)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JR21WCC-8(31)
Hirose Electric Co Ltd
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY |