Part Details for JR21RK-16SC by Hirose Electric Co Ltd
Overview of JR21RK-16SC by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for JR21RK-16SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H124127-ND
|
DigiKey | CONN RCPT HSG FMALE 16POS PNL MT Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$7.3170 | Buy Now |
DISTI #
JR21RK-16SC
|
Avnet Americas | Connector Circular Socket 16 Position Crimp Straight Flange Mount 16 Terminal 1 Port - Bag (Alt: JR21RK-16SC) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-JR21RK16SC
|
Mouser Electronics | Standard Circular Connector 16P STRT RCP SKT CRM PANEL SCREW LOCK RoHS: Compliant | 60 |
|
$4.8400 / $8.1300 | Buy Now |
DISTI #
66284867
|
Verical | Conn Circular SKT 16 POS Solder ST Cable Mount 16 Terminal 1 Port Bag RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2301 | Americas - 200 |
|
$4.1610 / $4.6787 | Buy Now |
DISTI #
61753056
|
Verical | Conn Circular SKT 16 POS Solder ST Cable Mount 16 Terminal 1 Port Bag RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2201 | Americas - 30 |
|
$4.4777 / $4.6787 | Buy Now |
|
Quest Components | 190 |
|
$4.9022 / $8.9130 | Buy Now | |
DISTI #
000000000003978777
|
Sager | Standard Circular Connector 16P STRT RCP SKT CRM PANEL SCREW LOCK | 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 200 |
|
$2.9710 / $9.5260 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 30 |
|
$2.9710 / $9.5260 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2021 Date Code: 2021 | 8 |
|
$2.9710 / $9.5260 | Buy Now |
Part Details for JR21RK-16SC
JR21RK-16SC CAD Models
JR21RK-16SC Part Data Attributes
|
JR21RK-16SC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JR21RK-16SC
Hirose Electric Co Ltd
Circular Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Backshell Type | SOLID | |
Body Breadth | 1.26 inch | |
Body Depth | 0.906 inch | |
Body Length | 1.26 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Environmental Characteristics | MOSITURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PHENOLIC/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | JIS; UL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |