Part Details for JR16WR-7S(71) by Hirose Electric Co Ltd
Overview of JR16WR-7S(71) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JR16WR-7S(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CIRCULAR CONNECTOR, 7 CONTACT(S), ALUMINUM ALLOY/BRASS/ZINC ALLOY, FEMALE, SOLDER TERMINAL, RECEPTACLE | 18 |
|
$5.7280 / $8.5920 | Buy Now |
Part Details for JR16WR-7S(71)
JR16WR-7S(71) CAD Models
JR16WR-7S(71) Part Data Attributes
|
JR16WR-7S(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JR16WR-7S(71)
Hirose Electric Co Ltd
Circular Connector, 7 Contact(s), Aluminum Alloy/Brass/Zinc Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE; WATERPROOF | |
Shell Finish | CHROMIUM PLATED | |
Shell Material | ALUMINUM ALLOY/BRASS/ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |