Part Details for JR16WP-10S(75) by Hirose Electric Co Ltd
Overview of JR16WP-10S(75) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JR16WP-10S(75)
JR16WP-10S(75) CAD Models
JR16WP-10S(75) Part Data Attributes
|
JR16WP-10S(75)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JR16WP-10S(75)
Hirose Electric Co Ltd
Circular Connector, 10 Contact(s), Aluminum Alloy/Brass/Zinc Alloy, Female, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE; WATERPROOF | |
Shell Finish | CHROMIUM PLATED | |
Shell Material | ALUMINUM ALLOY/BRASS/ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |