Part Details for JR16WP-10PC(31) by Hirose Electric Co Ltd
Overview of JR16WP-10PC(31) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for JR16WP-10PC(31)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7263
|
Newark | Waterproof (Ip67/Ip68) Circular Connectors |Hirose(Hrs) JR16WP-10PC(31) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2000 / $28.8000 | Buy Now |
DISTI #
JR16WP-10PC(31)
|
Avnet Americas | Connector Circular Waterproof Pin 10 Position Crimp Straight Cable Mount 10 Terminal 1 Port - Bag (Alt: JR16WP-10PC(31)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-JR16WP-10PC31
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 14 |
|
$17.4300 / $23.5300 | Buy Now |
DISTI #
JR16WP-10PC(31)
|
Avnet Americas | Connector Circular Waterproof Pin 10 Position Crimp Straight Cable Mount 10 Terminal 1 Port - Bag (Alt: JR16WP-10PC(31)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
RFQ |
Part Details for JR16WP-10PC(31)
JR16WP-10PC(31) CAD Models
JR16WP-10PC(31) Part Data Attributes:
|
JR16WP-10PC(31)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JR16WP-10PC(31)
Hirose Electric Co Ltd
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 1.831 inch | |
Body Diameter | 1.016 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | PHENOLIC/POLYPHENYLENE SULFIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WATERPROOF | |
Reference Standard | UL | |
Shell Finish | BLACK CHROMIUM PLATED | |
Shell Material | ALUMINUM ALLOY/BRASS | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |