Part Details for JR16WCCA-12(72) by Hirose Electric Co Ltd
Overview of JR16WCCA-12(72) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JR16WCCA-12(72)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7255
|
Newark | Waterproof (Ip67/Ip68) Circular Connectors |Hirose(Hrs) JR16WCCA-12(72) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3600 / $9.4600 | Buy Now |
DISTI #
JR16WCCA-12(72)-ND
|
DigiKey | CONN STRAIN RELIEF 16 BLACK Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7390 | Buy Now |
DISTI #
JR16WCCA-12(72)
|
Avnet Americas | Clamp Metal for JR-W Series Waterproof Circular Connectors Silicone Rubber Black - Bulk (Alt: JR16WCCA-12(72)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
798-JR16WCCA1272
|
Mouser Electronics | Standard Circular Connector STANDARD CABLE CLAMP WATER-PROOF CIRC CO RoHS: Compliant | 0 |
|
$7.0200 / $9.7000 | Order Now |
DISTI #
JR16WCCA-12(72)
|
Avnet Americas | Clamp Metal for JR-W Series Waterproof Circular Connectors Silicone Rubber Black - Bulk (Alt: JR16WCCA-12(72)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003978733
|
Sager | Standard Circular Connector STANDARD CABLE CLAMP WATER-PROOF CIRC CO Min Qty: 1 | 0 |
|
$7.2400 / $10.8000 | Buy Now |
Part Details for JR16WCCA-12(72)
JR16WCCA-12(72) CAD Models
JR16WCCA-12(72) Part Data Attributes:
|
JR16WCCA-12(72)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JR16WCCA-12(72)
Hirose Electric Co Ltd
Connector Accessory, Clamping Item, Silicone Rubber, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Assembly Item Name | CLAMPING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | SILICONE RUBBER |