Part Details for JR16WCC-6(71) by Hirose Electric Co Ltd
Overview of JR16WCC-6(71) by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JR16WCC-6(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7247
|
Newark | Waterproof (Ip67/Ip68) Circular Connectors |Hirose(Hrs) JR16WCC-6(71) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2800 / $15.0600 | Buy Now |
DISTI #
HR1360-ND
|
DigiKey | CONN CABLE CLAMP SZ16 BLACK M20 Min Qty: 1 Lead time: 16 Weeks Container: Bag |
180 In Stock |
|
$8.9195 / $14.7500 | Buy Now |
DISTI #
JR16WCC-6(71)
|
Avnet Americas | Clamp Metal for JR-W Series Waterproof Circular Connectors Polyphenylene Sulfide Black - Bag (Alt: JR16WCC-6(71)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-JR16WCC671
|
Mouser Electronics | Standard Circular Connector STRN RELIEF JR16 6MM RoHS: Compliant | 199 |
|
$9.6900 / $14.7400 | Buy Now |
DISTI #
71331743
|
Verical | Connector Accessories Clamp Straight Bag Min Qty: 7 Package Multiple: 1 Date Code: 2301 | Americas - 240 |
|
$11.2345 / $12.7206 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CLAMPING ITEM, NITRILE RUBBER | 194 |
|
$11.8288 / $16.6343 | Buy Now |
DISTI #
JR16WCC-6(71)
|
Avnet Americas | Clamp Metal for JR-W Series Waterproof Circular Connectors Polyphenylene Sulfide Black - Bag (Alt: JR16WCC-6(71)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
JR16WCC-6-71
|
TME | JR16WCC-6(71) Min Qty: 200 | 0 |
|
$13.0500 | RFQ |
DISTI #
000000000003978726
|
Sager | Standard Circular Connector STRN RELIEF JR16 6MM Min Qty: 1 | 0 |
|
$11.5300 / $17.1900 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 3 |
|
$7.3930 / $11.2330 | Buy Now |
Part Details for JR16WCC-6(71)
JR16WCC-6(71) CAD Models
JR16WCC-6(71) Part Data Attributes:
|
JR16WCC-6(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JR16WCC-6(71)
Hirose Electric Co Ltd
Connector Accessory, Clamping Item, Nitrile Rubber
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Approvals | UL | |
Assembly Item Name | CLAMPING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | NITRILE RUBBER |