There are no models available for this part yet.
Overview of JR16-R-4LMP1 by Mallory Sonalert Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5155AECFK033JR-16.368000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS | |
SiT5155AICFK033JR-16.368000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS | |
SiT5155ACCFK033JR-16.368000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS |
Price & Stock for JR16-R-4LMP1 by Mallory Sonalert Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
458-JR16-R-4LMP1-ND
|
DigiKey | COMPLETE UNIT RED LED STEADY Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.7300 | Buy Now | |
DISTI #
539-JR16-R-4LMP1
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 30MM 12DC R POLE MP CUL STK $ | 0 |
|
$77.0400 / $95.8400 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$90.2500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$87.7400 / $110.8300 | Buy Now | ||
DISTI #
000000000006286914
|
Sager | Piezo Buzzers & Audio Indicators 30MM 12DC R POLE MP CUL STK $ Min Qty: 1 | 0 |
|
$84.2300 / $86.5400 | Buy Now |