Part Details for JR13WCC-10(72) by Hirose Electric Co Ltd
Overview of JR13WCC-10(72) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for JR13WCC-10(72)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7197
|
Newark | Waterproof (Ip67/Ip68) Circular Connectors |Hirose(Hrs) JR13WCC-10(72) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8400 / $14.5400 | Buy Now |
DISTI #
74AC1123
|
Newark | Strain Relief, Size 13, Circular Conn, Connector Shell Size:13, Cable Diameter Max:10Mm, Strain Relief Material:-, Product Range:Jr-W Series, For Use With:Jr-W Series Shell Size 13 Waterproof Plug Connectors, Svhc:No Svhc Rohs Compliant: Yes |Hirose(Hrs) JR13WCC-10(72) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6600 / $14.1200 | Buy Now |
DISTI #
H124099-ND
|
DigiKey | CONN CABLE CLAMP SZ13 BLACK M16 Min Qty: 1 Lead time: 16 Weeks Container: Bag |
109 In Stock |
|
$8.0250 / $10.0300 | Buy Now |
DISTI #
JR13WCC-10(72)
|
Avnet Americas | Connector Accessories Cable Clamp Shell Size 13 - Bag (Alt: JR13WCC-10(72)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-JR13WCC1072
|
Mouser Electronics | Standard Circular Connector CABLE CLAMP 10MM RoHS: Compliant | 98 |
|
$9.3700 / $14.2600 | Buy Now |
DISTI #
JR13WCC-10(72)
|
Avnet Americas | Connector Accessories Cable Clamp Shell Size 13 - Bag (Alt: JR13WCC-10(72)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
JR13WCC-10-72
|
TME | JR13WCC-10(72) Min Qty: 200 | 0 |
|
$9.5400 | RFQ |
DISTI #
114-2051-3-72
|
Avnet Abacus | Connector Accessories Cable Clamp Shell Size 13 (Alt: 114-2051-3-72) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for JR13WCC-10(72)
JR13WCC-10(72) CAD Models
JR13WCC-10(72) Part Data Attributes:
|
JR13WCC-10(72)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JR13WCC-10(72)
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |