Part Details for JR13JK-3P by Hirose Electric Co Ltd
Overview of JR13JK-3P by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for JR13JK-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JR13JK-3P-ND
|
DigiKey | CONN JACK MALE 3P SILV SLDR CUP Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$14.5350 | Buy Now |
DISTI #
JR13JK-3P
|
Avnet Americas | Connector Circular Pin 3 Position Solder Straight Cable Mount 3 Terminal 1 Port - Bag (Alt: JR13JK-3P) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-JR13JK3P
|
Mouser Electronics | Standard Circular Connector 3P STRAIGHT JACK PIN ALUMINUM CON SCRW L RoHS: Compliant | 67 |
|
$10.8000 / $16.3900 | Buy Now |
DISTI #
67619237
|
Verical | Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2301 | Americas - 100 |
|
$8.1845 / $9.2672 | Buy Now |
|
Quest Components | 80 |
|
$10.2823 / $12.5055 | Buy Now | |
DISTI #
JR13JK-3P
|
Avnet Americas | Connector Circular Pin 3 Position Solder Straight Cable Mount 3 Terminal 1 Port - Bag (Alt: JR13JK-3P) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000003978654
|
Sager | Standard Circular Connector 3P STRAIGHT JACK PIN ALUMINUM CON SCRW L Min Qty: 1 | 0 |
|
$12.8000 / $19.0900 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 100 |
|
$5.5580 / $8.1300 | Buy Now |
DISTI #
3493485
|
Farnell | CIRCULAR CONN, RCPT, 3POS, CABLE RoHS: Compliant Min Qty: 500 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$10.8289 | Buy Now |
Part Details for JR13JK-3P
JR13JK-3P CAD Models
JR13JK-3P Part Data Attributes:
|
JR13JK-3P
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JR13JK-3P
Hirose Electric Co Ltd
Circular Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |