Part Details for JR1156A+S-ROHS(PSG02538)2PCBAG by SPC Multicomp
Overview of JR1156A+S-ROHS(PSG02538)2PCBAG by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
DS3886AVFN | Rochester Electronics LLC | DS3886 - RoHS, BTL 9 Bit Latching Transceiver |
Price & Stock for JR1156A+S-ROHS(PSG02538)2PCBAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26W6719
|
Newark | 3.5Mm Metal Mono Jack - 2Pk, No. Of Contacts:-, Gender:Jack, Pin Diameter:3.5Mm, Connector Mounting:Cable Mount, Contact Plating:-, Connector Body Material:Metal Body, Product Range:- Rohs Compliant: Yes |Multicomp Pro JR1156A+S-ROHS(PSG02538)2PCBAG RoHS: Compliant Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 1 |
|
$0.1100 | Buy Now |