Part Details for JR100 by Voltronics Corporation
Results Overview of JR100 by Voltronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JR100 Information
JR100 by Voltronics Corporation is a Variable Capacitor.
Variable Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for JR100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1674-1017-1-ND
|
DigiKey | CAP TRIMMER 2-10PF 125V SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22022 In Stock |
|
$1.5459 / $3.6100 | Buy Now |
|
Onlinecomponents.com | TRIMMER CAPACITOR RoHS: Compliant | 0 |
|
$1.4400 / $1.7300 | Buy Now |
|
Bristol Electronics | 700 |
|
RFQ | ||
|
Quest Components | CAPACITOR, VARIABLE, CERAMIC, 50 V, 2 pF - 10 pF, VERTICAL ADJUSTER, SURFACE MOUNT | 560 |
|
$2.2110 / $4.0200 | Buy Now |