Part Details for JQH321618A-1R0 by Jantek Electronics Co.
Results Overview of JQH321618A-1R0 by Jantek Electronics Co.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JQH321618A-1R0 Information
JQH321618A-1R0 by Jantek Electronics Co. is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for JQH321618A-1R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JQH321618A-1R0
|
TME | Inductor: wire, SMD, 1206, 1uH, 510mA, 364mΩ, -30÷105°C Min Qty: 20000 | 0 |
|
$0.1610 | RFQ |