There are no models available for this part yet.
Overview of JQ5050AWT-00-0000-000C0BB450E by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for JQ5050AWT-00-0000-000C0BB450E by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JQ5050AWT-00-0000-000C0BB450ECT-ND
|
DigiKey | LED J COOL WHITE 5000K SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3962 In Stock |
|
$0.2363 / $0.8100 | Buy Now | |
DISTI #
JQ5050AWT-00-0000-000C0BB450E
|
Avnet Americas | LED Chip White 5000K 2-Pin SMD T/R - Tape and Reel (Alt: JQ5050AWT-00-0000-000C0BB450E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | ||
DISTI #
V72:2272_19879917
|
Arrow Electronics | LED Uni-Color White 2-Pin Chip 5050 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1806 Container: Cut Strips | Americas - 410 |
|
$0.0117 / $0.0324 | Buy Now | |
DISTI #
27527421
|
Verical | LED Uni-Color White 2-Pin Chip 5050 T/R RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 1806 | Americas - 410 |
|
$0.0117 / $0.0225 | Buy Now | |
DISTI #
C1S155400608580
|
Chip1Stop | LEDs RoHS: Compliant | 410 |
|
$0.0392 / $0.0582 | Buy Now |
CAD Models for JQ5050AWT-00-0000-000C0BB450E by Cree, Inc.
Part Data Attributes for JQ5050AWT-00-0000-000C0BB450E by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Date Of Intro
|
2018-03-07
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|