There are no models available for this part yet.
Overview of JQ1P-B-9V-F by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for JQ1P-B-9V-F by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11N5113
|
Newark | Ltb 9/30/2016 J |Panasonic JQ1P-B-9V-F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $2.3200 | Buy Now |
CAD Models for JQ1P-B-9V-F by Panasonic Electronic Components
Part Data Attributes for JQ1P-B-9V-F by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.49.00.50
|
Body Breadth
|
10 mm
|
Body Height
|
16 mm
|
Body Length or Diameter
|
20 mm
|
Coil Current(DC)-Max
|
0.044 A
|
Coil Operate Voltage(DC)
|
7.2 V
|
Coil Power
|
400 mW
|
Coil Release Voltage(DC)
|
0.45 V
|
Coil Resistance
|
202.5 Ω
|
Coil Voltage(DC)-Max
|
9 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
3A@250VAC
|
Contact Current(AC)-Max
|
3 A
|
Contact Current(DC)-Max
|
3 A
|
Contact (DC) Max Rating R Load
|
3A@110VDC
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
110 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operate Time
|
20 ms
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BOX
|
Physical Dimension
|
20mm x 10mm x 16mm
|
Reference Standard
|
CSA; SEMKO; TUV; UL; VDE
|
Relay Action
|
MOMENTARY
|
Relay Function
|
SPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
10 ms
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|