Part Details for JQ1P-B-48V-F by Panasonic Electronic Components
Overview of JQ1P-B-48V-F by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6745EVAL1Z | Renesas Electronics Corporation | 48V to 12V 120W Half-Bridge Power Supply Evaluation Board | |
ISL78226ANZ | Renesas Electronics Corporation | 6-Phase 12V/48V Bidirectional Synchronous PWM Controller | |
ISL78226ANZ-T | Renesas Electronics Corporation | 6-Phase 12V/48V Bidirectional Synchronous PWM Controller |
Price & Stock for JQ1P-B-48V-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N5106
|
Newark | Ltb 9/30/2016 J |Panasonic JQ1P-B-48V-F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $2.8000 | Buy Now |
Part Details for JQ1P-B-48V-F
JQ1P-B-48V-F CAD Models
JQ1P-B-48V-F Part Data Attributes
|
JQ1P-B-48V-F
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JQ1P-B-48V-F
Panasonic Electronic Components
Power/Signal Relay, SPDT, Momentary, 0.008A (Coil), 48VDC (Coil), 400mW (Coil), 3A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
parentfamilyid | 1197806 | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Panasonic | |
Samacsys Modified On | 2022-03-04 12:20:59 | |
Category CO2 Kg | 5.7 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2014-12-17 | |
Body Breadth | 10 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 38.4 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 5760 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@110VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 20mm x 10mm x 16mm | |
Reference Standard | CSA; SEMKO; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |