Part Details for JQ1-12V by Panasonic Electronic Components
Overview of JQ1-12V by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JQ1-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER/SIGNAL RELAY | 61 |
|
$1.8000 / $3.6000 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY | 8 |
|
$8.0819 / $11.0208 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 300 |
|
RFQ | |
|
Chip1Cloud | HIGH ELECTRICAL MECHANICAL NOISE IMMUNITY RELAY | RELAY GEN PURPOSE SPDT 5A 12V | 1100 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3911 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for JQ1-12V
JQ1-12V CAD Models
JQ1-12V Part Data Attributes:
|
JQ1-12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JQ1-12V
Panasonic Electronic Components
Electromechanical Relay, SPDT, 18VDC (Coil), 400mW (Coil), 1A (Contact), 30VDC (Contact), Random, AC/DC Output,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 10 mm | |
Body Height | 15.6 mm | |
Body Length or Diameter | 20 mm | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 625VA@250VAC | |
Contact (AC) Max Rating R Load | 1A@250VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 90W@110VDC | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 10000000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 5 | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 20mm x 10mm x 15.6mm | |
Reference Standard | CSA; SEMKO; UL; VDE | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Release Time | 10 ms | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |