Part Details for JPS130PS12 by XP Power
Results Overview of JPS130PS12 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JPS130PS12 Information
JPS130PS12 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JPS130PS12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K8674
|
Newark | Ac-Dc Converter, Open Frame, 1 O/P, 130W, 9A, 12V, Power Supply Applications:Ite, No. Of Outputs:1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$133.3600 / $158.7600 | Buy Now |
DISTI #
97K2586
|
Newark | Ac/Dc Open Frame Power Supply, Adjustable, Fixed, 90 V, 264 V, 130 W, 12 V, 9 A Rohs Compliant: Yes ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.1300 / $158.4900 | Buy Now |
DISTI #
JPS130PS12-ND
|
DigiKey | AC/DC CONVERTER 12V 100W Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$133.3602 / $158.7600 | Buy Now |
DISTI #
209-JPS130PS12
|
Mouser Electronics | Switching Power Supplies AC/DC, 130W Open-Frame Power Supply RoHS: Compliant | 10 |
|
$142.8800 / $158.7600 | Buy Now |
DISTI #
71918254
|
RS | Power Supply, AC-DC, Enclosed, 130W, 12V9A, 90-264V In, JPS Series Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 2 |
|
$144.3100 / $160.3500 | Buy Now |
DISTI #
JPS130PS12
|
TME | Power supply: switching, open, 130W, 90÷265VAC, OUT: 1, Uout: 12VDC Min Qty: 1 | 0 |
|
$138.7500 | RFQ |
Part Details for JPS130PS12
JPS130PS12 CAD Models
JPS130PS12 Part Data Attributes
|
JPS130PS12
XP Power
Buy Now
Datasheet
|
Compare Parts:
JPS130PS12
XP Power
Switch Mode Power Supply; Output Power:130W; No. of Outputs:1; Output 1 VDC +:12VDC; Output Current 1:9A; Approval Bodies:UL, CSA, CE; External Depth:5"; External Height:1.28"; External Width:3"; Frequency:63Hz; Input Current:2A RoHS Compliant: Yes
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 127 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 9 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT; OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Screening Level | IEC 60601-1 | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 130 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.02 s | |
Width | 76.2 mm |
JPS130PS12 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the JPS130PS12 is -40°C to +100°C, with a derating of 2.5% per °C above 80°C.
-
To ensure reliability in high-vibration environments, it is recommended to secure the module using the provided mounting holes and to follow the recommended torque values. Additionally, the module should be installed in a way that minimizes stress on the connectors and wiring.
-
The recommended input fuse rating for the JPS130PS12 is 5A slow-blow. However, the actual fuse rating may vary depending on the specific application and system requirements.
-
Yes, the JPS130PS12 can be used in a redundant configuration to provide high availability and fault tolerance. However, the specific implementation details will depend on the application and system requirements.
-
The typical efficiency of the JPS130PS12 is around 92% at full load, depending on the input voltage and output load conditions.