Part Details for JPS130PS12-M by XP Power
Overview of JPS130PS12-M by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Price & Stock for JPS130PS12-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M8827
|
Newark | Power Supply, Ac-Dc, Medical, 12V, 9A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):130W @ 18Cfm, Power Rating (Convection Cooling):100W, Input Voltage Vac:90V Ac To 264V Ac, External Depth:5"rohs Compliant: Yes |Xp Power JPS130PS12-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.6500 / $165.0600 | Buy Now |
DISTI #
JPS130PS12-M-ND
|
DigiKey | AC/DC CONVERTER 12V 100W Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$165.0600 | Buy Now |
DISTI #
209-JPS130PS12-M
|
Mouser Electronics | Switching Power Supplies AC/DC, 130W Open-Frame Power Supply, Medical RoHS: Compliant | 0 |
|
$155.1600 / $165.0600 | Order Now |
DISTI #
71918255
|
RS | Power Supply, AC-DC, Enclosed, 130W, 12V9A, 90-264V In, JPS Series | XP Power JPS130PS12-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$151.8600 / $165.0600 | RFQ |
DISTI #
JPS130PS12-M
|
TME | Power supply: switching, open, 130W, 90÷265VAC, OUT: 1, Uout: 12VDC Min Qty: 1 | 0 |
|
$150.0100 | RFQ |
Part Details for JPS130PS12-M
JPS130PS12-M CAD Models
JPS130PS12-M Part Data Attributes
|
JPS130PS12-M
XP Power
Buy Now
Datasheet
|
Compare Parts:
JPS130PS12-M
XP Power
Switch Mode Power Supply; Output Power:130W; No. of Outputs:1; Output 1 VDC :12VDC; Output Current 1:9A; External Depth:5"; External Height:1.28"; External Width:3"; Frequency:63Hz; Input Current:2.6A; Input Current Max:60A RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |